Part Details for PCA8550PW,118 by NXP Semiconductors
Results Overview of PCA8550PW,118 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA8550PW,118 Information
PCA8550PW,118 by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PCA8550PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1226
|
Newark | Mux/Eeprom Dip Switch, I2C, Tssop-16, Ic Interface Type:I2C, Interface Applications:I2C-Bus System, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |Nxp PCA8550PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2394 |
|
$0.6900 / $1.3800 | Buy Now |
DISTI #
70R6399
|
Newark | 4-Bit Multiplexed/1-Bit Latched 5-Bit I2C Eeprom Dip Switch/ Reel Rohs Compliant: Yes |Nxp PCA8550PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.9890 | Buy Now |
DISTI #
568-3633-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:4 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11300 In Stock |
|
$0.7352 / $1.6400 | Buy Now |
DISTI #
PCA8550PW,118
|
Avnet Americas | I2C Multiplexer 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA8550PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7117 / $0.7823 | Buy Now |
DISTI #
771-PCA8550PW-T
|
Mouser Electronics | Registers 4-BIT 1-OF-2 I2C MULTIPLEXER RoHS: Compliant | 0 |
|
$0.7350 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.7180 | Buy Now |
DISTI #
86009556
|
Verical | I2C Multiplexer 4-Element 2-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.8680 / $0.9599 | Buy Now |
DISTI #
86010193
|
Verical | I2C Multiplexer 4-Element 2-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.8680 / $0.9599 | Buy Now |
|
Rochester Electronics | 4-Bit Multiplexed/1-Bit Latched 5-Bit I&178, C EEPROM DIP Switch RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.6944 / $0.8169 | Buy Now |
|
NXP Semiconductors | 4-bit multiplexed/1-bit latched 5-bit I2C EEPROM DIP switch, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 4770 |
|
$0.7900 | Buy Now |
Part Details for PCA8550PW,118
PCA8550PW,118 CAD Models
PCA8550PW,118 Part Data Attributes
|
PCA8550PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8550PW,118
NXP Semiconductors
PCA8550 - 4-bit multiplexed/1-bit latched 5-bit I²C EEPROM DIP switch TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | MINIMUM 10 YEARS DATA RETENTION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |