Part Details for PCA84C640 by NXP Semiconductors
Results Overview of PCA84C640 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA84C640 Information
PCA84C640 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PCA84C640
PCA84C640 CAD Models
PCA84C640 Part Data Attributes
|
PCA84C640
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA84C640
NXP Semiconductors
IC 8-BIT, MROM, 10 MHz, MICROCONTROLLER, PDIP42, Microcontroller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T42 | |
Length | 38.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 42 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |