Part Details for PCA82C250TD by NXP Semiconductors
Overview of PCA82C250TD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA82C250TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 10 |
|
RFQ |
Part Details for PCA82C250TD
PCA82C250TD CAD Models
PCA82C250TD Part Data Attributes:
|
PCA82C250TD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250TD
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, SO-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA82C250TD
This table gives cross-reference parts and alternative options found for PCA82C250TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935085330112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250TD vs 935085330112 |
935288883118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250TD vs 935288883118 |
935085330115 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250TD vs 935085330115 |
PCA82C250T/YM,115 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | PCA82C250TD vs PCA82C250T/YM,115 |
PCA82C250T/N4M,118 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | PCA82C250TD vs PCA82C250T/N4M,118 |
PCA82C250TD-T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, SO-8, Network Interface | NXP Semiconductors | PCA82C250TD vs PCA82C250TD-T |
PCA82C250T/N4,112 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | PCA82C250TD vs PCA82C250T/N4,112 |
PCA82C250TN4S421/N | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | PCA82C250TD vs PCA82C250TN4S421/N |
PCA82C250T-T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | PCA82C250TD vs PCA82C250T-T |
935288883112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250TD vs 935288883112 |