Part Details for PCA82C250T by Philips Semiconductors
Overview of PCA82C250T by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA82C250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 7 |
|
$3.4980 / $4.7700 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 8 |
|
$4.3560 / $5.9400 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 3 |
|
$4.9743 / $5.9691 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 3037 |
|
$1.2750 / $3.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 249 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ |
Part Details for PCA82C250T
PCA82C250T CAD Models
PCA82C250T Part Data Attributes:
|
PCA82C250T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T
Philips Semiconductors
CAN Transceiver, 1-Trnsvr, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |