Part Details for PCA82C250T by NXP Semiconductors
Overview of PCA82C250T by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA82C250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 36 |
|
$3.9794 / $5.9691 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 44 |
|
$4.0000 / $6.0000 | Buy Now |
|
ComSIT USA | CAN CONTROLLER INTERFACE Interface Circuit, 1-Trnsvr, Bipolar, PDSO8 RoHS: Not Compliant | Europe - 190 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Chip1Cloud | IC CAN CNTRL INTERFACE 8-SO | 47500 |
|
RFQ | |
|
Win Source Electronics | IC CAN CNTRL INTERFACE 8-SO | 36500 |
|
$0.6220 / $0.9330 | Buy Now |
Part Details for PCA82C250T
PCA82C250T CAD Models
PCA82C250T Part Data Attributes:
|
PCA82C250T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for PCA82C250T
This table gives cross-reference parts and alternative options found for PCA82C250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1057GT | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | PCA82C250T vs TJA1057GT |
TJA1051T/3/1J | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | PCA82C250T vs TJA1051T/3/1J |
MAX13051ASA+T | ±80V Fault-Protected CAN Transceiver with Autobaud, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | PCA82C250T vs MAX13051ASA+T |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | PCA82C250T vs 935285282118 |
TJA1051T,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | PCA82C250T vs TJA1051T,118 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | PCA82C250T vs MAX3057ASA+ |
SN65HVD1050AQDRQ1 | Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | PCA82C250T vs SN65HVD1050AQDRQ1 |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | PCA82C250T vs NCV7349D10R2G |
SN65HVD1040DRG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | PCA82C250T vs SN65HVD1040DRG4 |
SN65HVD251DR | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | PCA82C250T vs SN65HVD251DR |