-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA82C250 - CAN controller interface SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6185
|
Newark | Can Transceiver, 1Mbps, -40 To 125Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Nxp PCA82C250T/YM,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59142 |
|
$1.7300 / $2.9100 | Buy Now |
DISTI #
99R2926
|
Newark | Can Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, Soic Rohs Compliant: Yes |Nxp PCA82C250T/YM,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
568-10316-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$1.2340 / $2.8000 | Buy Now |
DISTI #
PCA82C250T/YM,115
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: PCA82C250T/YM,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1654 / $1.3439 | Buy Now |
DISTI #
PCA82C250T/YM,115
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: PCA82C250T/YM,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1466 / $1.3157 | Buy Now |
DISTI #
52X6185
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 52X6185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 555 Partner Stock |
|
$2.1500 / $2.9100 | Buy Now |
DISTI #
771-PCA82C250T/YM115
|
Mouser Electronics | CAN Interface IC CAN CONTROLLER INTERFACE RoHS: Compliant | 25372 |
|
$1.2600 / $2.8000 | Buy Now |
|
Future Electronics | PCA82C250 Series 5.5V 1 MBd SMT CAN Controller Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$1.1500 / $1.1900 | Buy Now |
|
Future Electronics | PCA82C250 Series 5.5V 1 MBd SMT CAN Controller Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
77791338
|
Verical | CAN 1MBd Standby 5V Automotive AEC-Q100 8-Pin SO T/R Min Qty: 15 Package Multiple: 1 Date Code: 2248 | Americas - 1488 |
|
$1.4750 / $2.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA82C250T/YM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T/YM,115
NXP Semiconductors
PCA82C250 - CAN controller interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA82C250T/YM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250T/YM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9250XSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | PCA82C250T/YM,115 vs TLE9250XSJXUMA1 |
MCP2558FDT-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | PCA82C250T/YM,115 vs MCP2558FDT-H/MNY |
MCP2558FDT-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | PCA82C250T/YM,115 vs MCP2558FDT-H/MF |
MCP2558FDT-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | PCA82C250T/YM,115 vs MCP2558FDT-H/SN |
TLE9250XLEXUMA1 | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | PCA82C250T/YM,115 vs TLE9250XLEXUMA1 |