Part Details for PCA80C31BH3-16P by Philips Semiconductors
Overview of PCA80C31BH3-16P by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCA80C31BH3-16P
PCA80C31BH3-16P CAD Models
PCA80C31BH3-16P Part Data Attributes:
|
PCA80C31BH3-16P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA80C31BH3-16P
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Speed | 16 MHz | |
Supply Current-Max | 24.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |