-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8218
|
Newark | I/O Expander, 16 I/O, Tssop-24, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA6416APW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2348 |
|
$0.9380 / $1.5500 | Buy Now |
DISTI #
45W8933
|
Newark | Low-Voltage Translating 16-Bit I2C-Bus/Smbus I/O Expander/ Reel Rohs Compliant: Yes |Nxp PCA6416APW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9340 | Buy Now |
DISTI #
568-9911-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5842 In Stock |
|
$0.7401 / $1.5600 | Buy Now |
DISTI #
41AH8218
|
Avnet Americas | GPIO Expander 24-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 1 Days Container: Ammo Pack | 1098 Partner Stock |
|
$1.1400 / $1.5500 | Buy Now |
DISTI #
PCA6416APW,118
|
Avnet Americas | GPIO Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA6416APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6722 / $0.7388 | Buy Now |
DISTI #
PCA6416APW,118
|
Avnet Americas | GPIO Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA6416APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6722 / $0.7388 | Buy Now |
DISTI #
771-PCA6416APW118
|
Mouser Electronics | Interface - I/O Expanders 16b I2C BUS INTERUPT RoHS: Compliant | 1983 |
|
$0.7540 / $1.6900 | Buy Now |
DISTI #
V72:2272_06535374
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2402 |
|
$1.0314 / $1.4460 | Buy Now |
|
Future Electronics | PCA6416A Series 5.5 V Low-Voltage Translating 16-bit I2C-bus/SMBus I/O Expander RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Future Electronics | PCA6416A Series 5.5 V Low-Voltage Translating 16-bit I2C-bus/SMBus I/O Expander RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA6416APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA6416APW,118
NXP Semiconductors
PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA6416APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA6416APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA6416APW | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA6416APW,118 vs PCA6416APW |
TCA6416APWR | Texas Instruments | $1.0441 | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | PCA6416APW,118 vs TCA6416APWR |