-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander BGA 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2846
|
Newark | I/O Expander, 16 I/O, Vfbga-24 Rohs Compliant: Yes |Nxp PCA6416AEVJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5703 |
|
$1.0100 / $1.9000 | Buy Now |
DISTI #
45W8931
|
Newark | Low-Voltage Translating 16-Bit I2C-Bus/Smbus I/O Expander/ Reel Rohs Compliant: Yes |Nxp PCA6416AEVJ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6670 / $0.7780 | Buy Now |
DISTI #
568-9934-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24VFBGA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7013 / $1.6600 | Buy Now |
DISTI #
PCA6416AEVJ
|
Avnet Americas | Low-Voltage Translating 16-bit I2C-Bus/SMBus I/O Expander 24-Pin VFBGA T/R - Tape and Reel (Alt: PCA6416AEVJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6944 / $0.7666 | Buy Now |
DISTI #
771-PCA6416AEVJ
|
Mouser Electronics | Interface - I/O Expanders 16bit IO Expander Low Voltage VFBGA RoHS: Compliant | 5296 |
|
$0.7180 / $1.6500 | Buy Now |
|
Future Electronics | Low-voltage translating 16-bit I2C-bus/SMBus I/O expander with interrupt output RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
DISTI #
SMC-PCA6416AEVJ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2020+ | 5 |
|
RFQ | |
DISTI #
PCA6416AEVJ
|
Avnet Silica | Low-Voltage Translating 16-bit I2C-Bus/SMBus I/O Expander 24-Pin VFBGA T/R (Alt: PCA6416AEVJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA6416AEVJ
|
EBV Elektronik | Low-Voltage Translating 16-bit I2C-Bus/SMBus I/O Expander 24-Pin VFBGA T/R (Alt: PCA6416AEVJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA6416AEVJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA6416AEVJ
NXP Semiconductors
PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander BGA 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA24,5X5,20 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT1199-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA24,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA6416AEVJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA6416AEVJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555HF | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24, Parallel IO Port | NXP Semiconductors | PCA6416AEVJ vs PCA9555HF |
PCA9539RGERG4 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | PCA6416AEVJ vs PCA9539RGERG4 |
PCA9535RHLR | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, PLASTIC, QFN-24 | Texas Instruments | PCA6416AEVJ vs PCA9535RHLR |
TCA9539RGER | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA6416AEVJ vs TCA9539RGER |
MAX7318ATG | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA6416AEVJ vs MAX7318ATG |
MAX7312ATG | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA6416AEVJ vs MAX7312ATG |
PCA9535HF,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA6416AEVJ vs PCA9535HF,118 |
MAX7318ATG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA6416AEVJ vs MAX7318ATG+ |
TCA6416RTWR | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA6416AEVJ vs TCA6416RTWR |
MAX7312ATG+T | 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | PCA6416AEVJ vs MAX7312ATG+T |