Part Details for PCA600F-32-P2 by Cosel USA Inc
Overview of PCA600F-32-P2 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA600F-32-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3643-ND
|
DigiKey | AC/DC CONVERTER 32V 640W Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$403.2900 | Buy Now |
DISTI #
436-PCA600F-32-P2
|
Mouser Electronics | Switching Power Supplies 640W 32V 20A Bus Bar RoHS: Compliant | 0 |
|
$403.2800 / $403.2900 | Order Now |
DISTI #
71278839
|
RS | Power Supply, AC-DC, Enclosed, 640W, 32V@20A, Bus Bar Style | Cosel U.S.A. Inc. PCA600F-32-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$485.7900 / $522.3500 | RFQ |
Part Details for PCA600F-32-P2
PCA600F-32-P2 CAD Models
PCA600F-32-P2 Part Data Attributes
|
PCA600F-32-P2
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA600F-32-P2
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |