Part Details for PCA600F-24-T by Cosel USA Inc
Overview of PCA600F-24-T by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA600F-24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2931
|
Newark | Power Supply, Ac-Dc, 24V, 27A Rohs Compliant: Yes |Cosel PCA600F-24-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$525.2800 | Buy Now |
DISTI #
1776-PCA600F-24-T-ND
|
DigiKey | AC/DC CONVERTER 24V 648W Min Qty: 1 Lead time: 13 Weeks Container: Box |
642 In Stock |
|
$465.7910 / $507.2900 | Buy Now |
DISTI #
436-PCA600F-24-T
|
Mouser Electronics | Switching Power Supplies 648W 24V 27A Terminal Block RoHS: Compliant | 4 |
|
$465.7900 / $468.6900 | Buy Now |
DISTI #
71457802
|
RS | Power Supply, AC-DC, Enclosed, Digital,648W,24V@27A,85-264V In, Term Block | Cosel U.S.A. Inc. PCA600F-24-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 11 |
|
$474.4200 / $510.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$419.0000 | Buy Now |
DISTI #
000000000006045456
|
Sager | Switching Power Supplies 648W 24V 27A Terminal Block Min Qty: 1 | 15 |
|
$428.8100 / $439.9500 | Buy Now |
|
Neutron USA | Switching Power Supply 648W 24VDC 27A Terminal Block, Enclosed, Adj Vout, Input: 85-264VAC 88-370VDC | 50 |
|
$1,051.3100 | Buy Now |
Part Details for PCA600F-24-T
PCA600F-24-T CAD Models
PCA600F-24-T Part Data Attributes
|
PCA600F-24-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA600F-24-T
Cosel USA Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 152 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 27 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 648 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.7 s | |
Width | 89 mm |