There are no models available for this part yet.
Overview of PCA23-N by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA23-N by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-22752-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$24.8750 / $25.4300 | Buy Now | |
DISTI #
PCA23-N
|
Avnet Americas | Cable Accessories Clip On Wire Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA23-N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$23.2800 | Buy Now | |
DISTI #
644-PCA23-N
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace RoHS: Compliant | 2 |
|
$24.8700 / $25.4300 | Buy Now | |
DISTI #
71406358
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: 'N'. | Panduit PCA23-N RoHS: Compliant Min Qty: 10 Package Multiple: 60 Container: Package | 0 |
|
$26.0000 / $27.9500 | RFQ | |
DISTI #
PANPCA23-N
|
Heilind Electronics | PRE-PRINTED CLIP-ON WM, A NON-ADHESIVE | Americas - 0 in Stock |
|
$25.7169 / $27.8600 | Buy Now | |
Onlinecomponents.com | Cable Markers Pre-Marked Acetal White RoHS: Compliant | 0 |
|
$23.2800 / $27.1500 | Buy Now | ||
DISTI #
000000000000625585
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace Min Qty: 1 | 0 |
|
$20.6400 / $26.9600 | Buy Now |
CAD Models for PCA23-N by Panduit Corp
Part Data Attributes for PCA23-N by Panduit Corp
PCA23-N
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCA23-NPanduit CorpVS
-