Part Details for PCA2002U/10AB/1,00 by NXP Semiconductors
Overview of PCA2002U/10AB/1,00 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
2910A/BQA | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702QA) | |
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) |
Price & Stock for PCA2002U/10AB/1,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1681
|
Newark | Watch Circuit, Die, 60Deg C, Ic Function:32Khz Watch Circuit, Supply Voltage Min:1.1V, Supply Voltage Max:3.6V, Ic Package Type:Die, No. Of Pins:-, Operating Temperature Min:-10°C, Operating Temperature Max:60°C, Product Range:- Rohs Compliant: Yes |Nxp PCA2002U/10AB/1,00 RoHS: Compliant Min Qty: 45192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
PCA2002U/10AB/1,00-ND
|
DigiKey | IC WATCH CIRCUIT WAFER Min Qty: 45192 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3419 | Buy Now |
DISTI #
PCA2002U/10AB/1,00
|
Avnet Americas | Bipolar Stepper Motor Driver 1.55V DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCA2002U/10AB/1,00) RoHS: Compliant Min Qty: 45192 Package Multiple: 45192 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3025 / $0.3325 | Buy Now |
DISTI #
771-PCA2002U10AB100
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 32KHZ WATCH CIRCUIT RoHS: Compliant | 0 |
|
$0.3130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45192 Package Multiple: 45192 Lead time: 16 Weeks | 0 |
|
$0.3050 | Buy Now |
DISTI #
PCA2002U/10AB/1,00
|
Avnet Silica | 32 KHZ WATCH CIRCUIT WITH PROGRAMMABLE OUTPUT PERIOD AND PULSE WIDTH (Alt: PCA2002U/10AB/1,00) RoHS: Compliant Min Qty: 15064 Package Multiple: 15064 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA2002U/10AB/1,00
PCA2002U/10AB/1,00 CAD Models
PCA2002U/10AB/1,00 Part Data Attributes
|
PCA2002U/10AB/1,00
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA2002U/10AB/1,00
NXP Semiconductors
PCA2002 - 32 kHz watch circuit with programmable output period and pulse width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE, DIE OR CHIP | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Application | WRIST WATCH | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | YES | |
JESD-30 Code | R-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.36 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |