Part Details for PCA1626U/10/F2,005 by NXP Semiconductors
Overview of PCA1626U/10/F2,005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA1626U/10/F2,005
PCA1626U/10/F2,005 CAD Models
PCA1626U/10/F2,005 Part Data Attributes
|
PCA1626U/10/F2,005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA1626U/10/F2,005
NXP Semiconductors
PCA16XX - 32 kHz watch circuits with EEPROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE-8 | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
Alarm | NO | |
Application | WRIST WATCH | |
Battery End of Life Indication | YES | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |