PCA1500F-48-W1
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid, PACKAGE

Overview of PCA1500F-48-W1 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCA1500F-48-W1 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006318927
Sager Switching Power Supplies 0
Buy Now

CAD Models for PCA1500F-48-W1 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA1500F-48-W1 by Cosel USA Inc

PCA1500F-48-W1
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
PACKAGE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CIS, EN, IEC, UKCA, UL
Efficiency (Main Output)
93%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
203 mm
Line Regulation-Max
0.09216%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
35 A
Output Voltage-Max
57.6 V
Output Voltage-Min
28.8 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out)
0.25452 Vrms
Seated Height-Max
42 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1680 W
Trim/Adjustable Output
YES
Warm-up Time
0.7 s
Width
140 mm
Want to compare parts?
  1. PCA1500F-48-W1
    Cosel USA Inc
    AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA1500F-48-W1 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA1500F-48-W1 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PCA1500F-48-W1 would you like to use for your alert(s)?
  • Please alert me when PCA1500F-48-W1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA1500F-48-W1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA1500F-48-W1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA1500F-48-W1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA1500F-48-W1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA1500F-48-W1 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: