Part Details for PCA14.5/6ER-U03S002 by TDK Corporation
Overview of PCA14.5/6ER-U03S002 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCA14.5/6ER-U03S002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1678-1-ND
|
DigiKey | XFMR 21.6UH SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$5.7000 | Buy Now |
DISTI #
810-PCA1456ERU03S002
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$4.1900 / $5.6400 | Order Now |
Part Details for PCA14.5/6ER-U03S002
PCA14.5/6ER-U03S002 CAD Models
PCA14.5/6ER-U03S002 Part Data Attributes
|
PCA14.5/6ER-U03S002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PCA14.5/6ER-U03S002
TDK Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 6.7 mm | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 21.6 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 12 mm |