Part Details for PCA13-L by Panduit Corp
Overview of PCA13-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA13-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22724-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$29.6190 / $30.2800 | Buy Now |
DISTI #
PCA13-L
|
Avnet Americas | Cable Accessories Wire Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA13-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now |
DISTI #
644-PCA13-L
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace RoHS: Compliant | 0 |
|
$38.1300 / $42.9000 | Order Now |
DISTI #
70327242
|
RS | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: L. | Panduit PCA13-L RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$32.1000 | RFQ |
DISTI #
PANPCA13-L
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.8813 / $47.2080 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Acetal White RoHS: Compliant | 0 |
|
$32.8800 / $44.7300 | Buy Now |
DISTI #
000000000000625497
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace Min Qty: 1 | 0 |
|
$29.1400 / $38.0700 | Buy Now |