Part Details for PCA13-0 by Panduit Corp
Overview of PCA13-0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA13-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F7066
|
Newark | Cable Marker, 3.3Mm-3.8M, White/Black, Marker Type:Clip On Pre Printed, Legend:0, Legend Colour:Black, Marker Colour:White, Marker Dimensions:-, Cable Diameter Max:3.8Mm, Cable Diameter Min:3.3Mm, Marker Material:Acetal Rohs Compliant: Yes |Panduit PCA13-0 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: Pack | 0 |
|
$42.2600 / $49.1000 | Buy Now |
DISTI #
298-15241-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$38.6844 / $49.5800 | Buy Now |
DISTI #
PCA13-0
|
Avnet Americas | Cable Accessories Wire Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA13-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now |
DISTI #
644-PCA13-0
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-Adhesive Ace RoHS: Compliant | 1 |
|
$39.9500 / $43.0600 | Buy Now |
DISTI #
71406274
|
RS | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '0'. | Panduit PCA13-0 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$45.0700 / $50.0800 | RFQ |
DISTI #
PANPCA13-0
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.8813 / $47.2080 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, 0.13"-.15" Wire OD, Black/White 300 PC, Legend: '0'. RoHS: Compliant |
4 In Stock |
|
$40.9600 / $60.7500 | Buy Now |
DISTI #
51806412
|
Verical | Cable Markers Pre-Marked Acetal White Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 3 |
|
$53.2480 / $78.9750 | Buy Now |
DISTI #
000000000000625474
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-Adhesive Ace Min Qty: 1 | 0 |
|
$29.1400 / $38.0700 | Buy Now |
|
Master Electronics | Clip-On Wire Markers, 0.13"-.15" Wire OD, Black/White 300 PC, Legend: '0'. RoHS: Compliant |
4 In Stock |
|
$40.9600 / $60.7500 | Buy Now |