Part Details for PCA11-S by Panduit Corp
Overview of PCA11-S by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA11-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA11-S
|
Avnet Americas | Cable Accessories Clip On Wire Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA11-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now |
DISTI #
71406268
|
RS | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'S'. | Panduit PCA11-S RoHS: Compliant Min Qty: 1 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Package | 2 |
|
$24.8100 | Buy Now |
DISTI #
PANPCA11-S
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.8813 / $47.2080 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$32.8800 / $44.7300 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$32.8800 / $44.7300 | Buy Now |