There are no models available for this part yet.
Overview of PCA11-0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA11-0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H2144
|
Newark | Wire Marker, Acetal, 3Mm X 3.94Mm, Wht, Marker Type:Clip On Pre Printed, Legend:0, Legend Colour:Black, Marker Colour:White, Marker Dimensions:3Mm X 3.94Mm, Cable Diameter Max:3.3Mm, Cable Diameter Min:2.8Mm, Marker Material:Acetal Rohs Compliant: Yes |Panduit PCA11-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4100 / $41.3100 | Buy Now | |
DISTI #
298-15227-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$43.9906 / $51.0900 | Buy Now | |
DISTI #
PCA11-0
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black/White - Labels that come on sheets or rolls (Alt: PCA11-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now | |
DISTI #
644-PCA11-0
|
Mouser Electronics | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 0 RoHS: Compliant | 5 |
|
$40.5600 / $49.0300 | Buy Now | |
DISTI #
71263712
|
RS | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '0'. | Panduit PCA11-0 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$47.2100 / $51.6000 | RFQ | |
DISTI #
PANPCA11-0
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.8813 / $47.2080 | Buy Now | |
Onlinecomponents.com | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '0'. RoHS: Compliant |
13 In Stock 163 Factory Stock |
|
$40.5100 / $74.3900 | Buy Now | ||
DISTI #
58058791
|
Verical | Cable Markers Pre-Marked Clip On Acetal White Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 12 |
|
$54.4700 / $96.7070 | Buy Now | |
DISTI #
000000000000625438
|
Sager | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 0 Min Qty: 1 | 0 |
|
$29.1400 / $38.0700 | Buy Now | |
Master Electronics | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '0'. RoHS: Compliant |
13 In Stock 163 Factory Stock |
|
$40.5100 / $74.3900 | Buy Now |