Part Details for PCA07-3 by Panduit Corp
Overview of PCA07-3 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA07-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15221-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$39.0714 / $50.0800 | Buy Now |
DISTI #
PCA07-3
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: PCA07-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now |
DISTI #
644-PCA07-3
|
Mouser Electronics | Wire Labels & Markers CLIP ON MARKER NON ADH LEGEND 3 RoHS: Compliant | 2 |
|
$40.3300 / $52.0600 | Buy Now |
DISTI #
70249903
|
RS | Clip-On Wire Markers, .08-.10 Wire OD, Black/White 300 PC, Legend: 3. | Panduit PCA07-3 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$46.4800 / $51.0800 | RFQ |
DISTI #
PANPCA07-3
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.8813 / $47.2080 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC, Legend: '3'. RoHS: Compliant |
12 In Stock |
|
$39.2300 / $75.4800 | Buy Now |
DISTI #
000000000000625407
|
Sager | Wire Labels & Markers CLIP ON MARKER NON ADH LEGEND 3 Min Qty: 1 | 0 |
|
$29.1400 / $38.0700 | Buy Now |
|
Master Electronics | Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC, Legend: '3'. RoHS: Compliant |
12 In Stock |
|
$39.2300 / $75.4800 | Buy Now |