Part Details for PCA.4A.675.CTRC85 by LEMO connectors
Overview of PCA.4A.675.CTRC85 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA.4A.675.CTRC85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-PCA4A675CTRC85
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
Order Now |
Part Details for PCA.4A.675.CTRC85
PCA.4A.675.CTRC85 CAD Models
PCA.4A.675.CTRC85 Part Data Attributes
|
PCA.4A.675.CTRC85
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PCA.4A.675.CTRC85
LEMO connectors
RF F Connector, Female, Cable Mount, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |