Part Details for PCA.2C.308.CLLC62 by LEMO connectors
Overview of PCA.2C.308.CLLC62 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PCA.2C.308.CLLC62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA.2C.308.CLLC62-ND
|
DigiKey | CONN CIRC RCPT 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9400 | Buy Now |
DISTI #
736-PCA2C308CLLC62
|
Mouser Electronics | Circular Push Pull Connectors 8P FREE RCPT SOLDER CABLE COLLET 6.2MM RoHS: Compliant | 0 |
|
$37.4500 / $46.4800 | Order Now |
DISTI #
000000000002616766
|
Sager | Circular Push Pull Connectors 8P FREE RCPT SOLDER CABLE COLLET 6.2MM Min Qty: 1 | 0 |
|
$32.2600 / $44.9100 | Buy Now |
Part Details for PCA.2C.308.CLLC62
PCA.2C.308.CLLC62 CAD Models
PCA.2C.308.CLLC62 Part Data Attributes
|
PCA.2C.308.CLLC62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PCA.2C.308.CLLC62
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |