Part Details for PCA-7F-25-HL-3-G by Adam Technologies Inc
Results Overview of PCA-7F-25-HL-3-G by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA-7F-25-HL-3-G Information
PCA-7F-25-HL-3-G by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCA-7F-25-HL-3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCA-7F-25-HL-3-GCT-ND
|
DigiKey | CONN FFC BOTTOM 25POS 0.3MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4987 In Stock |
|
$0.5505 / $1.1500 | Buy Now |
DISTI #
737-PCA-7F-25-HL-3-G
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, .3M RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
DISTI #
V99:2348_17700772
|
Arrow Electronics | Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 15 |
|
$0.1003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | Connector FFC/FPC, ZIF Flex Circuit, 25Pos 0.30mm Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.5470 / $1.1450 | Buy Now |
Part Details for PCA-7F-25-HL-3-G
PCA-7F-25-HL-3-G CAD Models
PCA-7F-25-HL-3-G Part Data Attributes
|
PCA-7F-25-HL-3-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCA-7F-25-HL-3-G
Adam Technologies Inc
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.039 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.359 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.875 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |