Part Details for PCA-2D-07-HL-3-T/R-A11946 by Adam Technologies Inc
Overview of PCA-2D-07-HL-3-T/R-A11946 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-2D-07-HL-3-T/R-A11946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA2D07HL3TRA946
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 1.00MM 7P NO ODD PIN SIDE ENTRY LOWER CONTACT SMT FLEX T=0.3MM H=2.0MM TR TIN NAT RoHS RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Future Electronics | PCA-2D-07-HL-3-T/R-A11946 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2404 / $0.5036 | Buy Now |