Part Details for PC9S08QE128CLK by Rochester Electronics LLC
Overview of PC9S08QE128CLK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC9S08QE128CLK
PC9S08QE128CLK CAD Models
PC9S08QE128CLK Part Data Attributes
|
PC9S08QE128CLK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PC9S08QE128CLK
Rochester Electronics LLC
8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PC9S08QE128CLK
This table gives cross-reference parts and alternative options found for PC9S08QE128CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC9S08QE128CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QE96CLK | NXP Semiconductors | Check for Price | MICROCONTROLLER | PC9S08QE128CLK vs MC9S08QE96CLK |
MC9S08QE128CLK | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, LQFP-80 | PC9S08QE128CLK vs MC9S08QE128CLK |
MC9S08QE128CLK | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, LQFP-80 | PC9S08QE128CLK vs MC9S08QE128CLK |