Part Details for PC97317-ICK/VUL by National Semiconductor Corporation
Overview of PC97317-ICK/VUL by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PC97317-ICK/VUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 160 Pin, QFP | 526 |
|
$6.8055 / $13.6110 | Buy Now |
Part Details for PC97317-ICK/VUL
PC97317-ICK/VUL CAD Models
PC97317-ICK/VUL Part Data Attributes
|
PC97317-ICK/VUL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC97317-ICK/VUL
National Semiconductor Corporation
Multifunction Peripheral, CMOS, PQFP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | EIAJ, PLASTIC, QFP-160 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT; EISA; ISA; PS/2; MICROCHANNEL | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G16 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |