There are no models available for this part yet.
Overview of PC95ER18/5/12-Z by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC95ER18/5/12-Z by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC2669
|
Newark | -/Tray |Tdk PC95ER18/5/12-Z RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-180881-ND
|
DigiKey | FERRITE CORE ER 3.5UH PCS95 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
462 In Stock |
|
$0.7278 / $2.1000 | Buy Now | |
DISTI #
PC95ER18/5/12-Z
|
Avnet Americas | Ferrite Inductor ER Core 3.5uH 25% 1kHz - Trays (Alt: PC95ER18/5/12-Z) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0558 | Buy Now | |
DISTI #
810-PC95ER18/5/12-Z
|
Mouser Electronics | Ferrite Cores & Accessories 3500n 25% Mn-Zn PC95 Ferrite Core RoHS: Compliant | 0 |
|
$0.7270 / $1.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.6580 | Buy Now |