There are no models available for this part yet.
Overview of PC95EL22X8-Z by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC95EL22X8-Z by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC2664
|
Newark | -/Tray |Tdk PC95EL22X8-Z RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-180862-ND
|
DigiKey | FERRITE CORE EL 6.54UH PCS95 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
368 In Stock |
|
$1.0104 / $2.8000 | Buy Now | |
DISTI #
PC95EL22X8-Z
|
Avnet Americas | Ferrite Inductor EL Core 6.54uH 25% 1kHz - Trays (Alt: PC95EL22X8-Z) Min Qty: 288 Package Multiple: 288 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4635 | Buy Now | |
DISTI #
810-PC95EL22X8-Z
|
Mouser Electronics | Ferrite Cores & Accessories 6540n 25% Mn-Zn PC95 Ferrite Core RoHS: Compliant | 8 |
|
$1.0100 / $2.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 288 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.1800 | Buy Now |