Part Details for PC95EL11X4-Z by TDK Corporation
Overview of PC95EL11X4-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC95EL11X4-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2659
|
Newark | -/Tray |Tdk PC95EL11X4-Z RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180857-ND
|
DigiKey | FERRITE CORE EL 2.4UH PCS95 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
501 In Stock |
|
$0.4375 / $1.3700 | Buy Now |
DISTI #
PC95EL11X4-Z
|
Avnet Americas | Ferrite Inductor EL Core 2.4uH 25% 1kHz - Trays (Alt: PC95EL11X4-Z) Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7999 | Buy Now |
DISTI #
810-PC95EL11X4-Z
|
Mouser Electronics | Ferrite Cores & Accessories 2400n 25% Mn-Zn PC95 Ferrite Core RoHS: Compliant | 0 |
|
$0.5300 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 540 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.5000 | Buy Now |