Part Details for PC87570-ICC/VPC by National Semiconductor Corporation
Overview of PC87570-ICC/VPC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Price & Stock for PC87570-ICC/VPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 176 Pin, QFP | 16 |
|
$23.7500 / $25.0000 | Buy Now |
Part Details for PC87570-ICC/VPC
PC87570-ICC/VPC CAD Models
PC87570-ICC/VPC Part Data Attributes
|
PC87570-ICC/VPC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC87570-ICC/VPC
National Semiconductor Corporation
RISC Microcontroller, 16-Bit, MROM, CMOS, PQFP176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-176 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 18 | |
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 52 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PC87570-ICC/VPC
This table gives cross-reference parts and alternative options found for PC87570-ICC/VPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC87570-ICC/VPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC87570-ICC/VPC | 16-BIT, MROM, RISC MICROCONTROLLER, PQFP176, PLASTIC, QFP-176 | Texas Instruments | PC87570-ICC/VPC vs PC87570-ICC/VPC |