PC87332VLJ
Description: MULTIFUNCTION PERIPHERAL, PQFP100, EIAJ, PLASTIC, QFP-100

Overview of PC87332VLJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for PC87332VLJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC87332VLJ by Texas Instruments

PC87332VLJ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QFP, QFP100,.7X.9
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Address Bus Width
11
Boundary Scan
NO
Bus Compatibility
PC-AT; EISA; ISA
Clock Frequency-Max
25 MHz
External Data Bus Width
8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
8
Number of Serial I/Os
2
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Current-Max
55 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. PC87332VLJ
    Texas Instruments
    MULTIFUNCTION PERIPHERAL, PQFP100, EIAJ, PLASTIC, QFP-100
    VS

Related Parts for PC87332VLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC87332VLJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC87332VLJ by Texas Instruments

Select Manufacturer
Which Manufacturer of PC87332VLJ would you like to use for your alert(s)?
  • Please alert me when PC87332VLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC87332VLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC87332VLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC87332VLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC87332VLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC87332VLJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: