Part Details for PC8477BV-1 by National Semiconductor Corporation
Overview of PC8477BV-1 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PC8477BV-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1058 |
|
RFQ | ||
|
Quest Components | FLOPPY DISK DRIVE, 0.125MBPS, CMOS, PQCC68 | 157 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | FLOPPY DISK DRIVE, 0.125MBPS, CMOS, PQCC68 | 846 |
|
$28.4700 / $37.9600 | Buy Now |
Part Details for PC8477BV-1
PC8477BV-1 CAD Models
PC8477BV-1 Part Data Attributes:
|
PC8477BV-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC8477BV-1
National Semiconductor Corporation
IC 1 Mbps, FLOPPY DISK DRIVE CONTROLLER, PQCC68, PLASTIC, CC-68, Secondary Storage Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; PS/2; EISA | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |