Part Details for PC8374L0IBW/VLA by National Semiconductor Corporation
Overview of PC8374L0IBW/VLA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PC8374L0IBW/VLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 197 |
|
RFQ |
Part Details for PC8374L0IBW/VLA
PC8374L0IBW/VLA CAD Models
PC8374L0IBW/VLA Part Data Attributes
|
PC8374L0IBW/VLA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC8374L0IBW/VLA
National Semiconductor Corporation
PC8374L0IBW/VLA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 220 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |