Part Details for PC8349MTPYAJDB by Teledyne e2v
Overview of PC8349MTPYAJDB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8349MTPYAJDB
PC8349MTPYAJDB CAD Models
PC8349MTPYAJDB Part Data Attributes
|
PC8349MTPYAJDB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC8349MTPYAJDB
Teledyne e2v
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, TBGA-672
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.14 V MINIMUM SUPPLY AT 533 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.69 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.3625 V | |
Supply Voltage-Min | 1.24 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PC8349MTPYAJDB
This table gives cross-reference parts and alternative options found for PC8349MTPYAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8349MTPYAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8349VTPAJFB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349VTPAJFB |
PC8349MTPAJDB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349MTPAJDB |
PC8349EVTPYAJFB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EVTPYAJFB |
PC8349EMTPAJDB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EMTPAJDB |
PC8349EMTPAJFB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EMTPAJFB |
PC8349EVTPAJFB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EVTPAJFB |
PC8349EVTPYAJDB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EVTPYAJDB |
PC8349EMTPYAJDB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EMTPYAJDB |
PC8349EMTPYAJFB | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Teledyne e2v | PC8349MTPYAJDB vs PC8349EMTPYAJFB |