Part Details for PC822-1C-12-EL-X by Picker Components
Overview of PC822-1C-12-EL-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC822G2(20)-E1-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-E1-A | Renesas Electronics Corporation | Dual Operational amplifier |
Price & Stock for PC822-1C-12-EL-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Automotive Relay - 1FormC - SPDT - 45A - Coil: 12VDC - Open Frame - Through Hole RoHS: Compliant | 0 |
|
$0.9160 / $3.8070 | Buy Now |