There are no models available for this part yet.
Overview of PC822-1A-24S-EL-X by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC822G2(20)-E1-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC822G2-E1-A | Renesas Electronics Corporation | Dual Operational amplifier |
Price & Stock for PC822-1A-24S-EL-X by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB Automotive Relay - 1FormA - SPST - 45A - Coil: 24VDC - Sealed - Through Hole RoHS: Compliant | 0 |
|
$0.9410 / $3.9100 | Buy Now |