Part Details for PC8210N by LAIRD PLC
Overview of PC8210N by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PC8210N
PC8210N CAD Models
PC8210N Part Data Attributes:
|
PC8210N
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
PC8210N
LAIRD PLC
RF/Microwave Antenna, 824 MHz - 896 MHz YAGI ANTENNA, 13.15 dBi GAIN, 45 deg 3dB BEAMWIDTH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Application | CELLULAR | |
Beamwidth-E | 40 deg | |
Beamwidth-H | 45 deg | |
Front/Back Ratio | 20 dB | |
Gain | 13.15 dB | |
Number of Elements | 10 | |
Omnidirectional | NO | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 824 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | YAGI ANTENNA | |
Transmission Power-Max | 200 W | |
Wind Rating | 125 mph |