There are no models available for this part yet.
Overview of PC821.450.1LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC821C-A | Renesas Electronics Corporation | Operational Amplifiers | |
UPC821G2-E2-A | Renesas Electronics Corporation | Operational Amplifiers | |
UPC821G2-A | Renesas Electronics Corporation | Operational Amplifiers |
CAD Models for PC821.450.1LF by TT Electronics Resistors
Part Data Attributes for PC821.450.1LF by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Bobbin
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25.4 mm
|
Lead Spacing
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
145 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
6.3 mm
|
Package Length
|
7.9 mm
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
1.45 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
2 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PC821.450.1LF
This table gives cross-reference parts and alternative options found for PC821.450.1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC821.450.1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406021.450.05LF | RES,RADIAL,WIREWOUND,1.45 OHMS,300WV,.05% +/-TOL,-2,2PPM TC | TT Electronics Resistors | PC821.450.1LF vs 406021.450.05LF |