Part Details for PC817X2YIPW by Sharp Microelectronics of the Americas
Overview of PC817X2YIPW by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC817X2YIPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC817X2YIPW
|
Mouser Electronics | Transistor Output Optocouplers | 0 |
|
$0.1370 / $0.1560 | Order Now |
|
LCSC | 80V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC SOP-4 Transistor Photovoltaic Output Optoisolators ROHS | 3230 |
|
$0.0459 / $0.0930 | Buy Now |