Part Details for PC817X0NIP1B by Sharp Corp
Overview of PC817X0NIP1B by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PC817X0NIP1B
PC817X0NIP1B CAD Models
PC817X0NIP1B Part Data Attributes
|
PC817X0NIP1B
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC817X0NIP1B
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PC817X0NIP1B
This table gives cross-reference parts and alternative options found for PC817X0NIP1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817X0NIP1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC817X9NSZ1B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X0NIP1B vs PC817X9NSZ1B |
PC817X4NSZ1B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X0NIP1B vs PC817X4NSZ1B |
PC817X9NIP1B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X0NIP1B vs PC817X9NIP1B |
PC817X4NIP1B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X0NIP1B vs PC817X4NIP1B |
PC817X0NSZ1B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X0NIP1B vs PC817X0NSZ1B |