Part Details for PC817B-MS by MSKSEMI
Overview of PC817B-MS by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC817B-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35V 50mA 1 6V 1.2V SOP-4 Transistor Output Optocoupler ROHS | 11910 |
|
$0.0179 / $0.0357 | Buy Now |
|
LCSC | 35V 50mA 1 6V 1.2V DIP-4 Transistor Output Optocoupler ROHS | 4820 |
|
$0.0201 / $0.0360 | Buy Now |