PC816S1
Description: Transistor Output Optocoupler,

Overview of PC816S1 by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PC816S1 by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC816S1 by Galaxy Microelectronics

PC816S1
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Want to compare parts?
  1. PC816S1
    Galaxy Microelectronics
    Transistor Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC816S1 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC816S1 by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of PC816S1 would you like to use for your alert(s)?
  • Please alert me when PC816S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC816S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC816S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC816S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC816S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC816S1 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: