Part Details for PC792H-1C-C-12C-RN-X by Picker Components
Results Overview of PC792H-1C-C-12C-RN-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC792H-1C-C-12C-RN-X Information
PC792H-1C-C-12C-RN-X by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC792H-1C-C-12C-RN-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 60A - Coil: 12VDC@1.8W - Internal Resistor - Dust Cover - Plug-in RoHS: Compliant | 0 |
|
$1.8300 / $8.2300 | Buy Now |
DISTI #
75841
|
Waytek, Inc. | Mini ISO Relay 12V SPDT 60A NO 40A NC w/Resistor Min Qty: 1 Package Multiple: 400 Lead time: 18 Weeks, 4 Days | 5478 |
|
$2.5214 / $3.9376 | Buy Now |