Part Details for PC792C-1C-C1-12C-DNX by Picker Components
Results Overview of PC792C-1C-C1-12C-DNX by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC792C-1C-C1-12C-DNX Information
PC792C-1C-C1-12C-DNX by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC792C-1C-C1-12C-DNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75622
|
Waytek, Inc. | Mini ISO Relay 12V SPDT 50A No 40A Nc Diode Bracket WITH BRACKET 75312 75690 Min Qty: 1 Package Multiple: 400 Lead time: 18 Weeks, 3 Days | 1302 |
|
$3.8486 / $5.9837 | Buy Now |