Part Details for PC792B-1C-C2-12C-N-X by Picker Components
Results Overview of PC792B-1C-C2-12C-N-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC792B-1C-C2-12C-N-X Information
PC792B-1C-C2-12C-N-X by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC792B-1C-C2-12C-N-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 40A - Coil: 12VDC@1.6W - Dust Cover - Metal Bracket - Quick Conne... more RoHS: Compliant | 0 |
|
$1.5100 / $6.8000 | Buy Now |
DISTI #
74882
|
Waytek, Inc. | Mini ISO Relay 12V, SPDT 40A NO, 30A NC,Sealed Metal Brkt,Repl#75882|Sub75715 Min Qty: 1 Package Multiple: 400 Lead time: 18 Weeks, 4 Days | 864 |
|
$3.5974 / $5.6179 | Buy Now |