Part Details for PC792A-1AA-C-12S-N-X by Picker Components
Results Overview of PC792A-1AA-C-12S-N-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC792A-1AA-C-12S-N-X Information
PC792A-1AA-C-12S-N-X by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC792A-1AA-C-12S-N-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC792A-1AA-C-12S-N-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bag |
144 In Stock |
|
$1.3776 / $2.1100 | Buy Now |
DISTI #
74636
|
Waytek, Inc. | Mini ISO Relay 12V, SPST 2x87 (2X20A), Sealed Repl# 75636 | Substitute#75402 Min Qty: 1 Package Multiple: 400 Lead time: 18 Weeks, 4 Days | 688 |
|
$2.2455 / $3.5066 | Buy Now |