Part Details for PC776-1X-24S-R-X by Picker Components
Overview of PC776-1X-24S-R-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC776-1X-24S-R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC776-1X-24S-R-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 130A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$31.0990 / $39.3600 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 1FormX - SPST - 130A - Coil: 24VDC - Internal Resistor - Bifurcated Contacts - Class F - Sealed RoHS: Compliant | 0 |
|
$28.0200 / $114.1200 | Buy Now |