Part Details for PC776-1X-12S-X by Picker Components
Overview of PC776-1X-12S-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC776-1X-12S-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC776-1X-12S-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 130A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1412 / $51.3700 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 1FormX - SPST - 130A - Coil: 12VDC - Bifurcated Contacts - Class F - Sealed RoHS: Compliant | 0 |
|
$27.7500 / $112.9900 | Buy Now |
DISTI #
77610
|
Waytek, Inc. | Power Relay, Sealed, 130A, 12V mates with #38280 Min Qty: 1 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | 47 |
|
$46.3500 / $55.8800 | Buy Now |