Part Details for PC755BVGHU350LE by Atmel Corporation
Overview of PC755BVGHU350LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755BVGHU350LE
PC755BVGHU350LE CAD Models
PC755BVGHU350LE Part Data Attributes
|
PC755BVGHU350LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC755BVGHU350LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.24 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755BVGHU350LE
This table gives cross-reference parts and alternative options found for PC755BVGHU350LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755BVGHU350LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC755BVG350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, BGA-360 | Teledyne e2v | PC755BVGHU350LE vs PC755BVG350LE |
PC755BVZF350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, FCBGA-360 | Teledyne e2v | PC755BVGHU350LE vs PC755BVZF350LE |
PCX755BMGS350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CI-CGA-360 | Teledyne e2v | PC755BVGHU350LE vs PCX755BMGS350LE |
PC755BVGH350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC755BVGHU350LE vs PC755BVGH350LE |
XPC755BPX350LB | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-360 | Motorola Semiconductor Products | PC755BVGHU350LE vs XPC755BPX350LB |
XPC755BRX350LB | 32-BIT, 350MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | PC755BVGHU350LE vs XPC755BRX350LB |
PCX755BMGU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | PC755BVGHU350LE vs PCX755BMGU350LE |
PCX755BMGHU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 | Teledyne e2v | PC755BVGHU350LE vs PCX755BMGHU350LE |
PCX755BVGS350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CI-CGA-360 | Teledyne e2v | PC755BVGHU350LE vs PCX755BVGS350LE |
PC755BMG350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, BGA-360 | Teledyne e2v | PC755BVGHU350LE vs PC755BMG350LE |